Bipolar (BJT) Transistor NPN + Diode (Isolated) 80 V 500 mA 100MHz 200 mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRDN005W-7

DigiKey Part Number
DRDN005WDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRDN005W-7
Description
TRANS NPN 80V 0.5A SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN + Diode (Isolated) 80 V 500 mA 100MHz 200 mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.