DPLS315E-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,269
Unit Price: £1.24000
Datasheet

Similar


onsemi
In Stock: 299,948
Unit Price: £0.62000
Datasheet

Similar


onsemi
In Stock: 65,046
Unit Price: £0.62000
Datasheet
Bipolar (BJT) Transistor PNP 15 V 3 A 100MHz 1 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPLS315E-13

DigiKey Part Number
31-DPLS315E-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DPLS315E-13
Description
TRANS PNP 15V 3A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 15 V 3 A 100MHz 1 W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 10mA, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable