Parametric Equivalent
Similar
Similar
Similar
Similar

DP0150BLP4-7B | |
|---|---|
DigiKey Part Number | DP0150BLP4-7BDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP0150BLP4-7B |
Description | TRANS PNP 50V 0.1A X2-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 450 mW Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 450 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X2-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11981 | £1,198.10 |
| 20,000 | £0.11130 | £2,226.00 |
| 30,000 | £0.10697 | £3,209.10 |
| 50,000 | £0.10686 | £5,343.00 |
| Unit Price without VAT: | £0.11981 |
|---|---|
| Unit Price with VAT: | £0.14377 |




