
DMTH6016LPDW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6016LPDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH6016LPDW-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9.2A (Ta), 33.2A (Tc) 2.5W (Ta), 4W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 9.2A (Ta), 33.2A (Tc) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 864pF @ 30V | |
Power - Max | 2.5W (Ta), 4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.21782 | £544.55 |
| 5,000 | £0.20097 | £1,004.85 |
| 7,500 | £0.19238 | £1,442.85 |
| 12,500 | £0.18585 | £2,323.12 |
| Unit Price without VAT: | £0.21782 |
|---|---|
| Unit Price with VAT: | £0.26138 |

