
DMTH6016LPDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6016LPDQ-13TR-ND - Tape & Reel (TR) 31-DMTH6016LPDQ-13CT-ND - Cut Tape (CT) 31-DMTH6016LPDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LPDQ-13 |
Description | MOSFET 2N-CH 60V 9.2A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9.2A (Ta), 33.2A (Tc) 2.5W (Ta), 37.5W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 9.2A (Ta), 33.2A (Tc) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 864pF @ 30V | |
Power - Max | 2.5W (Ta), 37.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.65500 | £6.55 |
| 100 | £0.43260 | £43.26 |
| 500 | £0.33714 | £168.57 |
| 1,000 | £0.30639 | £306.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.27310 | £682.75 |
| 5,000 | £0.25253 | £1,262.65 |
| 7,500 | £0.24205 | £1,815.38 |
| 12,500 | £0.23028 | £2,878.50 |
| 17,500 | £0.22331 | £3,907.93 |
| 25,000 | £0.21654 | £5,413.50 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

