Parametric Equivalent

DMTH6015LPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6015LPDWQ-13TR-ND - Tape & Reel (TR) 31-DMTH6015LPDWQ-13CT-ND - Cut Tape (CT) 31-DMTH6015LPDWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6015LPDWQ-13 |
Description | MOSFET 2N-CH 60V 9.4A PWRDI50 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9.4A (Ta), 36.3A (Tc) 2.6W (Ta), 39.5W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
EDA/CAD Models | DMTH6015LPDWQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 9.4A (Ta), 36.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 825pF @ 30V | |
Power - Max | 2.6W (Ta), 39.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.64800 | £6.48 |
| 100 | £0.42890 | £42.89 |
| 500 | £0.33504 | £167.52 |
| 1,000 | £0.30483 | £304.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.26395 | £659.88 |
| 5,000 | £0.24433 | £1,221.65 |
| 7,500 | £0.23434 | £1,757.55 |
| 12,500 | £0.23363 | £2,920.38 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |



