Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH6015LDVW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6015LDVW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH6015LDVW-13 |
Description | MOSFET 2N-CH 60V 9.2A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9.2A (Ta), 24.5A (Tc) 1.46W (Ta) Surface Mount PowerDI3333-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 9.2A (Ta), 24.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 20.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 825pF @ 30V | |
Power - Max | 1.46W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22207 | £666.21 |
| 6,000 | £0.20547 | £1,232.82 |
| 9,000 | £0.19701 | £1,773.09 |
| 15,000 | £0.19553 | £2,932.95 |
| Unit Price without VAT: | £0.22207 |
|---|---|
| Unit Price with VAT: | £0.26648 |


