
DMTH6011LPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6011LPDWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH6011LPDWQ-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 49A (Tc) 2.6W (Ta) 64W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 49A (Tc) | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.33811 | £845.28 |
| 5,000 | £0.32976 | £1,648.80 |
| 7,500 | £0.32558 | £2,441.85 |
| 12,500 | £0.32095 | £4,011.88 |
| 17,500 | £0.31824 | £5,569.20 |
| Unit Price without VAT: | £0.33811 |
|---|---|
| Unit Price with VAT: | £0.40573 |

