Parametric Equivalent

DMTH43M8LPDW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH43M8LPDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH43M8LPDW-13 |
Description | MOSFET 2N-CH 40V 110A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 110A (Tc) 3W (Ta), 80.2W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 110A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2796pF @ 20V | |
Power - Max | 3W (Ta), 80.2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.46674 | £1,166.85 |
| 5,000 | £0.45603 | £2,280.15 |
| Unit Price without VAT: | £0.46674 |
|---|---|
| Unit Price with VAT: | £0.56009 |


