DMT6017LFDF-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.11854
Datasheet
N-Channel 65 V 8.1A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT6017LFDF-7

DigiKey Part Number
31-DMT6017LFDF-7TR-ND - Tape & Reel (TR)
31-DMT6017LFDF-7CT-ND - Cut Tape (CT)
31-DMT6017LFDF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT6017LFDF-7
Description
MOSFET N-CH 65V 8.1A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 65 V 8.1A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
65 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.3 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
891 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.39600£3.96
100£0.25600£25.60
500£0.19548£97.74
1,000£0.17597£175.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.15117£453.51
6,000£0.13868£832.08
9,000£0.13231£1,190.79
15,000£0.12516£1,877.40
21,000£0.12093£2,539.53
30,000£0.11681£3,504.30
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800