N-Channel 60 V 10.4A (Ta) 1.2W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT6012LSS-13

DigiKey Part Number
31-DMT6012LSS-13TR-ND - Tape & Reel (TR)
31-DMT6012LSS-13CT-ND - Cut Tape (CT)
31-DMT6012LSS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT6012LSS-13
Description
MOSFET N-CH 60V 10.4A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 10.4A (Ta) 1.2W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1522 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,001
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.35500£3.55
100£0.22860£22.86
500£0.17384£86.92
1,000£0.15618£156.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.13704£342.60
5,000£0.12519£625.95
7,500£0.11916£893.70
12,500£0.11238£1,404.75
17,500£0.10836£1,896.30
25,000£0.10446£2,611.50
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600