
DMT4011LSS-13 | |
|---|---|
DigiKey Part Number | DMT4011LSS-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT4011LSS-13 |
Description | MOSFET N-CH 40V 10.8A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10.8A (Ta) 1.31W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 829 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.31W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.13641 | £341.03 |
| 5,000 | £0.12483 | £624.15 |
| 7,500 | £0.11893 | £891.97 |
| 12,500 | £0.11230 | £1,403.75 |
| 17,500 | £0.10837 | £1,896.47 |
| 25,000 | £0.10564 | £2,641.00 |
| Unit Price without VAT: | £0.13641 |
|---|---|
| Unit Price with VAT: | £0.16369 |

