DMP6051SSD-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.24920
Datasheet
Mosfet Array 60V 4.3A (Ta) 1.4W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP6051SSD-13

DigiKey Part Number
31-DMP6051SSD-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP6051SSD-13
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.3A (Ta) 1.4W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.3A (Ta)
Rds On (Max) @ Id, Vgs
60mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2079pF @ 30V
Power - Max
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.21902£547.55
5,000£0.20209£1,010.45
7,500£0.19347£1,451.03
12,500£0.18707£2,338.38
Manufacturers Standard Package
Unit Price without VAT:£0.21902
Unit Price with VAT:£0.26282