Parametric Equivalent

DMP31D7LWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP31D7LWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D7LWQ-13 |
Description | MOSFET BVDSS: 25V~30V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 380mA (Ta) 290mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 420mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 290mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03768 | £376.80 |
| 20,000 | £0.03433 | £686.60 |
| 30,000 | £0.03262 | £978.60 |
| 50,000 | £0.03070 | £1,535.00 |
| 70,000 | £0.02957 | £2,069.90 |
| 100,000 | £0.02846 | £2,846.00 |
| 250,000 | £0.02760 | £6,900.00 |
| Unit Price without VAT: | £0.03768 |
|---|---|
| Unit Price with VAT: | £0.04522 |


