Parametric Equivalent

DMP31D1UW-7 | |
|---|---|
DigiKey Part Number | 31-DMP31D1UW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D1UW-7 |
Description | MOSFET BVDSS: 8V~24V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 600mA (Ta) 440mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 54 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 440mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03400 | £102.00 |
| 6,000 | £0.03044 | £182.64 |
| 9,000 | £0.02863 | £257.67 |
| 15,000 | £0.02659 | £398.85 |
| 21,000 | £0.02538 | £532.98 |
| 30,000 | £0.02421 | £726.30 |
| 75,000 | £0.02163 | £1,622.25 |
| 150,000 | £0.02003 | £3,004.50 |
| 300,000 | £0.01927 | £5,781.00 |
| Unit Price without VAT: | £0.03400 |
|---|---|
| Unit Price with VAT: | £0.04080 |


