Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP31D1UVTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP31D1UVTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D1UVTQ-7 |
Description | MOSFET 2P-CH 30V 0.76A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 760mA (Ta) 500mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 760mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 54pF @ 15V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06116 | £183.48 |
| 6,000 | £0.05533 | £331.98 |
| 9,000 | £0.05235 | £471.15 |
| 15,000 | £0.04900 | £735.00 |
| 21,000 | £0.04702 | £987.42 |
| 30,000 | £0.04509 | £1,352.70 |
| 75,000 | £0.04086 | £3,064.50 |
| 150,000 | £0.04057 | £6,085.50 |
| Unit Price without VAT: | £0.06116 |
|---|---|
| Unit Price with VAT: | £0.07339 |


