
DMP3011SSS-13 | |
|---|---|
DigiKey Part Number | 31-DMP3011SSS-13TR-ND - Tape & Reel (TR) 31-DMP3011SSS-13CT-ND - Cut Tape (CT) 31-DMP3011SSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3011SSS-13 |
Description | MOSFET BVDSS: 25V~30V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta), 32A (Tc) 1.4W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2380 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.68700 | £6.87 |
| 100 | £0.45460 | £45.46 |
| 500 | £0.35502 | £177.51 |
| 1,000 | £0.32294 | £322.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.28821 | £720.53 |
| 5,000 | £0.26675 | £1,333.75 |
| 7,500 | £0.25581 | £1,918.57 |
| 12,500 | £0.24353 | £3,044.12 |
| 17,500 | £0.23626 | £4,134.55 |
| 25,000 | £0.23082 | £5,770.50 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

