Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP2900UWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP2900UWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2900UWQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 600mA (Ta) 300mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 49 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04500 | £135.00 |
| 6,000 | £0.04048 | £242.88 |
| 9,000 | £0.03818 | £343.62 |
| 15,000 | £0.03559 | £533.85 |
| 21,000 | £0.03405 | £715.05 |
| 30,000 | £0.03256 | £976.80 |
| 75,000 | £0.02928 | £2,196.00 |
| 150,000 | £0.02749 | £4,123.50 |
| Unit Price without VAT: | £0.04500 |
|---|---|
| Unit Price with VAT: | £0.05400 |


