DMP2110UVTQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.06070
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,868
Unit Price: £0.36000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,865
Unit Price: £0.52000
Datasheet
Mosfet Array 20V 1.8A (Ta) 740mW (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2110UVTQ-13

DigiKey Part Number
31-DMP2110UVTQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2110UVTQ-13
Description
MOSFET 2P-CH 20V 1.8A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.8A (Ta) 740mW (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.8A (Ta)
Rds On (Max) @ Id, Vgs
150mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
443pF @ 6V
Power - Max
740mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.09413£941.30
20,000£0.08713£1,742.60
30,000£0.08357£2,507.10
50,000£0.08330£4,165.00
Manufacturers Standard Package
Unit Price without VAT:£0.09413
Unit Price with VAT:£0.11296