P-Channel 20 V 4.6A (Tc) 830mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2070U-13

DigiKey Part Number
31-DMP2070U-13TR-ND - Tape & Reel (TR)
31-DMP2070U-13CT-ND - Cut Tape (CT)
31-DMP2070U-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2070U-13
Description
MOSFET BVDSS: 8V~24V SOT23 T&R 1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.6A (Tc) 830mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
44mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
118 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
830mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,914
Factory Stock: 50,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.39400£3.94
100£0.25470£25.47
500£0.19442£97.21
1,000£0.17501£175.01
2,000£0.15866£317.32
5,000£0.14095£704.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.13000£1,300.00
20,000£0.12080£2,416.00
30,000£0.11611£3,483.30
50,000£0.11085£5,542.50
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800