
DMP2068UFY4Q-7 | |
|---|---|
DigiKey Part Number | 31-DMP2068UFY4Q-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2068UFY4Q-7 |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 16 V 4.8A (Ta) 650mW Surface Mount X2-DFN2015-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 16 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 973 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2015-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07810 | £234.30 |
| 6,000 | £0.07095 | £425.70 |
| 9,000 | £0.06731 | £605.79 |
| 15,000 | £0.06321 | £948.15 |
| 21,000 | £0.06078 | £1,276.38 |
| 30,000 | £0.05842 | £1,752.60 |
| 75,000 | £0.05502 | £4,126.50 |
| Unit Price without VAT: | £0.07810 |
|---|---|
| Unit Price with VAT: | £0.09372 |

