
DMP2039UFDE4-7 | |
|---|---|
DigiKey Part Number | DMP2039UFDE4-7DITR-ND - Tape & Reel (TR) DMP2039UFDE4-7DICT-ND - Cut Tape (CT) DMP2039UFDE4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2039UFDE4-7 |
Description | MOSFET P-CH 25V 7.3A 6DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 25 V 7.3A (Ta) 690mW (Ta) Surface Mount X2-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2039UFDE4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 6.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2530 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 690mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2020-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.48200 | £4.82 |
| 100 | £0.31360 | £31.36 |
| 500 | £0.24144 | £120.72 |
| 1,000 | £0.21817 | £218.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18861 | £565.83 |
| 6,000 | £0.17373 | £1,042.38 |
| 9,000 | £0.16614 | £1,495.26 |
| 15,000 | £0.15762 | £2,364.30 |
| 21,000 | £0.15257 | £3,203.97 |
| 30,000 | £0.14767 | £4,430.10 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |


