Image for DMP2036UVT-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2036UVT-13

DigiKey Part Number
DMP2036UVT-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2036UVT-13
Description
MOSFET P-CH 20V TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
6A (Ta)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.08853£885.30
20,000£0.08172£1,634.40
30,000£0.07826£2,347.80
50,000£0.07436£3,718.00
70,000£0.07206£5,044.20
100,000£0.06982£6,982.00
Manufacturers Standard Package
Unit Price without VAT:£0.08853
Unit Price with VAT:£0.10624