
DMP2024UFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMP2024UFDF-7TR-ND - Tape & Reel (TR) 31-DMP2024UFDF-7CT-ND - Cut Tape (CT) 31-DMP2024UFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2024UFDF-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.2A (Ta) 1.52W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2007 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.52W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32400 | £3.24 |
| 100 | £0.20770 | £20.77 |
| 500 | £0.15740 | £78.70 |
| 1,000 | £0.14117 | £141.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12053 | £361.59 |
| 6,000 | £0.11013 | £660.78 |
| 9,000 | £0.10483 | £943.47 |
| 15,000 | £0.09887 | £1,483.05 |
| 21,000 | £0.09534 | £2,002.14 |
| 30,000 | £0.09191 | £2,757.30 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

