
DMP2023UFDF-7 | |
|---|---|
DigiKey Part Number | DMP2023UFDF-7DITR-ND - Tape & Reel (TR) DMP2023UFDF-7DICT-ND - Cut Tape (CT) DMP2023UFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2023UFDF-7 |
Description | MOSFET P-CH 20V 7.6A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.6A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1837 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 730mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.54000 | £5.40 |
| 100 | £0.35370 | £35.37 |
| 500 | £0.27346 | £136.73 |
| 1,000 | £0.24761 | £247.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21477 | £644.31 |
| 6,000 | £0.19823 | £1,189.38 |
| 9,000 | £0.18981 | £1,708.29 |
| 15,000 | £0.18034 | £2,705.10 |
| 21,000 | £0.17474 | £3,669.54 |
| 30,000 | £0.16929 | £5,078.70 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

