
DMP2021UTS-13 | |
|---|---|
DigiKey Part Number | 31-DMP2021UTS-13TR-ND - Tape & Reel (TR) 31-DMP2021UTS-13CT-ND - Cut Tape (CT) 31-DMP2021UTS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2021UTS-13 |
Description | MOSFET P-CH 20V 18A 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 18A (Tc) 1.3W (Ta) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 8 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2760 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.60900 | £6.09 |
| 100 | £0.40100 | £40.10 |
| 500 | £0.31154 | £155.77 |
| 1,000 | £0.28275 | £282.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.25156 | £628.90 |
| 5,000 | £0.23228 | £1,161.40 |
| 7,500 | £0.22246 | £1,668.45 |
| 12,500 | £0.21143 | £2,642.88 |
| 17,500 | £0.20489 | £3,585.57 |
| 25,000 | £0.19855 | £4,963.75 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

