P-Channel 20 V 430mA (Ta) 230mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2004TK-7-79

DigiKey Part Number
31-DMP2004TK-7-79-ND
Manufacturer
Manufacturer Product Number
DMP2004TK-7-79
Description
DIODE
Customer Reference
Detailed Description
P-Channel 20 V 430mA (Ta) 230mW (Ta) Surface Mount SOT-523
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
1.1Ohm @ 430mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.97 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
47 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
230mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.