Parametric Equivalent

DMP1055USW-13 | |
|---|---|
DigiKey Part Number | DMP1055USW-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP1055USW-13 |
Description | MOSFET P-CH 12V 3.8A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 3.8A (Ta) 660mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1028 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07448 | £744.80 |
| 20,000 | £0.06866 | £1,373.20 |
| 30,000 | £0.06570 | £1,971.00 |
| 50,000 | £0.06301 | £3,150.50 |
| Unit Price without VAT: | £0.07448 |
|---|---|
| Unit Price with VAT: | £0.08938 |


