
DMP1046UFDB-13 | |
|---|---|
DigiKey Part Number | 31-DMP1046UFDB-13TR-ND - Tape & Reel (TR) 31-DMP1046UFDB-13CT-ND - Cut Tape (CT) 31-DMP1046UFDB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1046UFDB-13 |
Description | MOSFET 2P-CH 12V 3.8A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 3.8A | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.9nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 915pF @ 6V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.30700 | £3.07 |
| 100 | £0.19670 | £19.67 |
| 500 | £0.14874 | £74.37 |
| 1,000 | £0.13328 | £133.28 |
| 2,000 | £0.12026 | £240.52 |
| 5,000 | £0.10614 | £530.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09742 | £974.20 |
| 20,000 | £0.09008 | £1,801.60 |
| 30,000 | £0.08634 | £2,590.20 |
| 50,000 | £0.08214 | £4,107.00 |
| 70,000 | £0.07965 | £5,575.50 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

