
DMN65D7LFR4-7 | |
|---|---|
DigiKey Part Number | 31-DMN65D7LFR4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN65D7LFR4-7 |
Description | MOSFET BVDSS: 41V~60V X2-DFN1010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 260mA (Ta) 600mW (Ta) Surface Mount X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 40mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.04 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08739 | £436.95 |
| 10,000 | £0.08007 | £800.70 |
| 15,000 | £0.07634 | £1,145.10 |
| 25,000 | £0.07215 | £1,803.75 |
| 35,000 | £0.06967 | £2,438.45 |
| 50,000 | £0.06871 | £3,435.50 |
| Unit Price without VAT: | £0.08739 |
|---|---|
| Unit Price with VAT: | £0.10487 |

