DMN65D0L-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.02813
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.02779
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.03354
Datasheet
New at DigiKey
N-Channel 60 V 238mA (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN65D0L-13

DigiKey Part Number
31-DMN65D0L-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN65D0L-13
Description
2N7002 FAMILY SOT23 T&R 10K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 238mA (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
49 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02319£231.90
20,000£0.02094£418.80
30,000£0.01980£594.00
50,000£0.01851£925.50
70,000£0.01775£1,242.50
100,000£0.01701£1,701.00
250,000£0.01538£3,845.00
Manufacturers Standard Package
Unit Price without VAT:£0.02319
Unit Price with VAT:£0.02783