
DMN62D1SFBWQ-7B | |
|---|---|
DigiKey Part Number | 31-DMN62D1SFBWQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D1SFBWQ-7B |
Description | 2N7002 FAMILY X2-DFN1006-3 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 538mA (Ta) 500mW (Ta) Surface Mount, Wettable Flank U-DFN1006-3/SWP (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 40mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 43 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | U-DFN1006-3/SWP (Type UX) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03542 | £354.20 |
| 20,000 | £0.03223 | £644.60 |
| 30,000 | £0.03061 | £918.30 |
| 50,000 | £0.02878 | £1,439.00 |
| 70,000 | £0.02770 | £1,939.00 |
| 100,000 | £0.02665 | £2,665.00 |
| 250,000 | £0.02552 | £6,380.00 |
| Unit Price without VAT: | £0.03542 |
|---|---|
| Unit Price with VAT: | £0.04250 |

