Parametric Equivalent
Parametric Equivalent

DMN61D9UW-13 | |
|---|---|
DigiKey Part Number | DMN61D9UW-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN61D9UW-13 |
Description | MOSFET N-CH 60V 340MA SOT323 |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 28.5 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |



