Parametric Equivalent

DMN34D0U-13 | |
|---|---|
DigiKey Part Number | 31-DMN34D0U-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN34D0U-13 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 300mA (Ta) 440mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 24 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 440mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02192 | £219.20 |
| 20,000 | £0.01978 | £395.60 |
| 30,000 | £0.01869 | £560.70 |
| 50,000 | £0.01746 | £873.00 |
| 70,000 | £0.01673 | £1,171.10 |
| 100,000 | £0.01602 | £1,602.00 |
| 250,000 | £0.01447 | £3,617.50 |
| 500,000 | £0.01402 | £7,010.00 |
| Unit Price without VAT: | £0.02192 |
|---|---|
| Unit Price with VAT: | £0.02630 |


