Mosfet Array 30V 650mA 290mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN32D4SDW-7

DigiKey Part Number
DMN32D4SDW-7DITR-ND - Tape & Reel (TR)
DMN32D4SDW-7DICT-ND - Cut Tape (CT)
DMN32D4SDW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN32D4SDW-7
Description
MOSFET 2N-CH 30V 0.65A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 650mA 290mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
650mA
Rds On (Max) @ Id, Vgs
400mOhm @ 250mA, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 15V
Power - Max
290mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.18800£1.88
100£0.11860£11.86
500£0.08822£44.11
1,000£0.07839£78.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06586£197.58
6,000£0.05954£357.24
9,000£0.05631£506.79
15,000£0.05269£790.35
21,000£0.05054£1,061.34
30,000£0.04845£1,453.50
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200