Mosfet Array 30V 680mA (Ta) 480mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN32D0LVQ-7

DigiKey Part Number
31-DMN32D0LVQ-7TR-ND - Tape & Reel (TR)
31-DMN32D0LVQ-7CT-ND - Cut Tape (CT)
31-DMN32D0LVQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN32D0LVQ-7
Description
MOSFET 2N-CH 30V 0.68A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 680mA (Ta) 480mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
680mA (Ta)
Rds On (Max) @ Id, Vgs
1.2Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.62nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
44.8pF @ 15V
Power - Max
480mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.18900£1.89
100£0.11880£11.88
500£0.08838£44.19
1,000£0.07852£78.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06599£197.97
6,000£0.05967£358.02
9,000£0.05644£507.96
15,000£0.05282£792.30
21,000£0.05067£1,064.07
30,000£0.04859£1,457.70
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200