
DMN32D0LV-7 | |
|---|---|
DigiKey Part Number | 31-DMN32D0LV-7TR-ND - Tape & Reel (TR) 31-DMN32D0LV-7CT-ND - Cut Tape (CT) 31-DMN32D0LV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN32D0LV-7 |
Description | MOSFET 2N-CH 30V 0.68A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 680mA (Ta) 480mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 680mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 100mA, 4V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.62nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 44.8pF @ 15V | |
Power - Max | 480mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12200 | £1.22 |
| 100 | £0.07570 | £7.57 |
| 500 | £0.05552 | £27.76 |
| 1,000 | £0.04899 | £48.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04066 | £121.98 |
| 6,000 | £0.03646 | £218.76 |
| 9,000 | £0.03431 | £308.79 |
| 15,000 | £0.03190 | £478.50 |
| 21,000 | £0.03047 | £639.87 |
| 30,000 | £0.02908 | £872.40 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |


