
DMN3270UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMN3270UVT-7TR-ND - Tape & Reel (TR) 31-DMN3270UVT-7CT-ND - Cut Tape (CT) 31-DMN3270UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3270UVT-7 |
Description | MOSFET 2N-CH 30V 1.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.6A (Ta) 760mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 270mOhm @ 650mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.07nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 161pF @ 15V | |
Power - Max | 760mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.30500 | £3.05 |
| 100 | £0.19520 | £19.52 |
| 500 | £0.14766 | £73.83 |
| 1,000 | £0.13231 | £132.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11279 | £338.37 |
| 6,000 | £0.10295 | £617.70 |
| 9,000 | £0.09794 | £881.46 |
| 15,000 | £0.09230 | £1,384.50 |
| 21,000 | £0.08896 | £1,868.16 |
| 30,000 | £0.08572 | £2,571.60 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

