
DMN31D5UDWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN31D5UDWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN31D5UDWQ-7 |
Description | MOSFET BVDSS: 25V~30V SOT363 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 430mA (Ta) 330mW (Ta) Surface Mount SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 430mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 15.4pF @ 15V | |
Power - Max | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02416 | £72.48 |
| 6,000 | £0.02326 | £139.56 |
| 9,000 | £0.02281 | £205.29 |
| 15,000 | £0.02231 | £334.65 |
| 21,000 | £0.02201 | £462.21 |
| 30,000 | £0.02173 | £651.90 |
| Unit Price without VAT: | £0.02416 |
|---|---|
| Unit Price with VAT: | £0.02899 |

