DMN30H4D0L-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.67000
Datasheet
N-Channel 300 V 250mA (Ta) 310mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN30H4D0L-13

DigiKey Part Number
31-DMN30H4D0L-13TR-ND - Tape & Reel (TR)
31-DMN30H4D0L-13CT-ND - Cut Tape (CT)
31-DMN30H4D0L-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN30H4D0L-13
Description
MOSFET N-CH 300V 250MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 250mA (Ta) 310mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN30H4D0L-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 10V
Rds On (Max) @ Id, Vgs
4Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
187.3 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.40000£4.00
100£0.25850£25.85
500£0.19746£98.73
1,000£0.17778£177.78
2,000£0.16122£322.44
5,000£0.14328£716.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.13219£1,321.90
20,000£0.12286£2,457.20
30,000£0.11812£3,543.60
50,000£0.11278£5,639.00
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800