Mosfet Array 30V 3.6A (Ta) 830mW Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3060LVT-7

DigiKey Part Number
31-DMN3060LVT-7TR-ND - Tape & Reel (TR)
31-DMN3060LVT-7CT-ND - Cut Tape (CT)
31-DMN3060LVT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3060LVT-7
Description
MOSFET 2N-CH 30V 3.6A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 3.6A (Ta) 830mW Surface Mount TSOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3.6A (Ta)
Rds On (Max) @ Id, Vgs
60mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
395pF @ 15V
Power - Max
830mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,925
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.30200£3.02
100£0.19330£19.33
500£0.14612£73.06
1,000£0.13091£130.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11156£334.68
6,000£0.10181£610.86
9,000£0.09684£871.56
15,000£0.09126£1,368.90
21,000£0.08795£1,846.95
30,000£0.08474£2,542.20
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800