New Product
N-Channel 30 V 3.8A (Ta) 740mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3060L-13

DigiKey Part Number
31-DMN3060L-13TR-ND - Tape & Reel (TR)
31-DMN3060L-13CT-ND - Cut Tape (CT)
31-DMN3060L-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3060L-13
Description
MOSFET BVDSS: 25V~30V SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3.8A (Ta) 740mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
404 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
740mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,851
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.14400£1.44
100£0.09030£9.03
500£0.06664£33.32
1,000£0.05896£58.96
2,000£0.05249£104.98
5,000£0.04546£227.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04149£414.90
20,000£0.03780£756.00
30,000£0.03591£1,077.30
50,000£0.03380£1,690.00
70,000£0.03254£2,277.80
100,000£0.03132£3,132.00
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800