
DMN3055LFDB-7 | |
|---|---|
DigiKey Part Number | 31-DMN3055LFDB-7TR-ND - Tape & Reel (TR) 31-DMN3055LFDB-7CT-ND - Cut Tape (CT) 31-DMN3055LFDB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3055LFDB-7 |
Description | MOSFET 2N-CH 5A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 5A (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 458pF @ 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.33800 | £3.38 |
| 100 | £0.21680 | £21.68 |
| 500 | £0.16456 | £82.28 |
| 1,000 | £0.14772 | £147.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12628 | £378.84 |
| 6,000 | £0.11547 | £692.82 |
| 9,000 | £0.10997 | £989.73 |
| 15,000 | £0.10378 | £1,556.70 |
| 21,000 | £0.10012 | £2,102.52 |
| 30,000 | £0.09656 | £2,896.80 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

