
DMN3055LFDB-13 | |
|---|---|
DigiKey Part Number | DMN3055LFDB-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3055LFDB-13 |
Description | MOSFET 2N-CH 5A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 5A (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 458pF @ 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09315 | £931.50 |
| 20,000 | £0.08621 | £1,724.20 |
| 30,000 | £0.08267 | £2,480.10 |
| 50,000 | £0.08227 | £4,113.50 |
| Unit Price without VAT: | £0.09315 |
|---|---|
| Unit Price with VAT: | £0.11178 |

