Similar
Similar
Similar

DMN3052L-7 | |
|---|---|
DigiKey Part Number | DMN3052LDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3052L-7 |
Description | MOSFET N-CH 30V 5.4A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 555 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |






