Image for DMN3035LWN-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3035LWN-13

DigiKey Part Number
DMN3035LWN-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3035LWN-13
Description
MOSFET 2N-CH 5.5A 8VDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 5.5A (Ta) Surface Mount V-DFN3020-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Current - Continuous Drain (Id) @ 25°C
5.5A (Ta)
Rds On (Max) @ Id, Vgs
35mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
399pF @ 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
V-DFN3020-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.11362£1,136.20
20,000£0.10551£2,110.20
30,000£0.10405£3,121.50
Manufacturers Standard Package
Unit Price without VAT:£0.11362
Unit Price with VAT:£0.13634