DMN3022LFG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.26676
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.30492
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,450
Unit Price: £1.05000
Datasheet
Mosfet Array 30V 7.6A (Ta), 15A (Tc) 1.96W (Ta) Surface Mount PowerDI3333-8 (Type D)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3022LFG-7

DigiKey Part Number
DMN3022LFG-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3022LFG-7
Description
MOSFET 2N-CH 30V 7.6A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 7.6A (Ta), 15A (Tc) 1.96W (Ta) Surface Mount PowerDI3333-8 (Type D)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7.6A (Ta), 15A (Tc)
Rds On (Max) @ Id, Vgs
22mOhm @ 10A, 5V, 8mOhm @ 10A, 5V
Vgs(th) (Max) @ Id
2.1V @ 250µA, 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.7nC @ 4.5V, 8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
481pF @ 15V, 996pF @ 15V
Power - Max
1.96W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
PowerDI3333-8 (Type D)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.30492£304.92
2,000£0.27964£559.28
3,000£0.26676£800.28
5,000£0.25228£1,261.40
7,000£0.24371£1,705.97
10,000£0.24251£2,425.10
Manufacturers Standard Package
Unit Price without VAT:£0.30492
Unit Price with VAT:£0.36590