DMN3016LFDE-7-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 8
Unit Price: £0.46000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2
Unit Price: £0.46000
Datasheet
New at DigiKey
N-Channel 30 V 10A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3016LFDE-7-W

DigiKey Part Number
31-DMN3016LFDE-7-WTR-ND - Tape & Reel (TR)
31-DMN3016LFDE-7-WCT-ND - Cut Tape (CT)
31-DMN3016LFDE-7-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3016LFDE-7-W
Description
MOSFET N-CH 30V 10A 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1415 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
730mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type E)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.28400£2.84
100£0.18110£18.11
500£0.13654£68.27
1,000£0.12217£122.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10389£311.67
6,000£0.09467£568.02
9,000£0.08997£809.73
15,000£0.08470£1,270.50
21,000£0.08157£1,712.97
30,000£0.07853£2,355.90
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200