
DMN3016LDN-13 | |
|---|---|
DigiKey Part Number | DMN3016LDN-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3016LDN-13 |
Description | MOSFET 2N-CH 9.2A 8VDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 9.2A (Ta) Surface Mount V-DFN3030-8 (Type J) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 9.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1415pF @ 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | V-DFN3030-8 (Type J) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.12626 | £1,262.60 |
| 20,000 | £0.11779 | £2,355.80 |
| Unit Price without VAT: | £0.12626 |
|---|---|
| Unit Price with VAT: | £0.15151 |

