Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2991UV-13 | |
|---|---|
DigiKey Part Number | 31-DMN2991UV-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2991UV-13 |
Description | MOSFET BVDSS: 8V~24V SOT563 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 700mA (Ta) 460mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 700mA (Ta) | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 280pC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 14.6pF @ 16V | |
Power - Max | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04697 | £469.70 |
| 20,000 | £0.04295 | £859.00 |
| 30,000 | £0.04091 | £1,227.30 |
| 50,000 | £0.03861 | £1,930.50 |
| 70,000 | £0.03725 | £2,607.50 |
| 100,000 | £0.03609 | £3,609.00 |
| Unit Price without VAT: | £0.04697 |
|---|---|
| Unit Price with VAT: | £0.05636 |


